| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1614354-9 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 76.8 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP5-1614354-9 |
5-1614354-9
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0603 thin film precision resistor. With a resistance of 76.8 Ω and a tolerance of 0.1%, it ensures accurate performance. The compact 0603 size and surface mount termination make it easy to integrate onto your PCB. Operating at a power rating of .063 W and a rated voltage of 50 V, it's suitable for various applications. RoHS compliant and with a low temperature coefficient (10PPM), this resistor guarantees reliability and environmental friendliness. Upgrade your circuit designs with this high-quality component.

