5-1614883-7

CPF 0805 560R 0.1% 25PPM 5K RL

Enhance your electronic projects with our precision 0805 surface mount resistor. Featuring a resistance of 560 ohms with a tolerance of 0.1%, this thin film resistor guarantees accurate and reliable performance. With a power rating of 0.1W and low temperature coefficient of 25PPM, it's ideal for high-precision applications. Its compact dimensions of 2 x 1.25 x 0.55mm make it suitable for space-constrained PCB designs. RoHS compliant and designed for solder termination, this resistor is a must-have for your surface mount component collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614883-7
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:560 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614883-7
Number of Resistors:1
Resistance Range:Up to 1kΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:5-1614883-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: