5-1614884-0
CPF 0805 270R 0.1% 25PPM 1K RL
Enhance circuit precision with our CPF 0805 270Ω thin film resistor. Designed for surface mount installation, this component boasts a .1% tolerance and 25PPM temperature coefficient, ensuring accurate performance in demanding applications. With a power rating of .1W and a rated voltage of 100V, it offers reliable operation. Measuring just 2 x 1.25 x .5mm, it's compact yet potent, making it ideal for space-constrained designs. Each pack contains 1,000 resistors, perfect for bulk installations. RoHS compliant and crafted with solder termination, this resistor meets stringent environmental standards and provides easy assembly. Upgrade your electronic projects with our precision CPF resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1614884-0 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 270 Ω |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .5 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP5-1614884-0 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 5-1614884-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |