5-1614884-7

Heilind Number:AMP5-1614884-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1614884-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 620R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614884-7
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:620 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1614884-7

Detailed Description

Enhance your circuitry with our CPF 0805 precision resistor, meticulously crafted for optimal performance. With a resistance of 620 Ω and a tolerance of 0.1%, this thin film element ensures accurate and reliable operation. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. Its compact 0805 size and surface mount termination make installation a breeze. RoHS compliant and designed for longevity, this resistor is a must-have for demanding electronics projects. Elevate your designs with the quality and precision of our Surface Mount Resistors.