5-1614884-9

Heilind Number:AMP5-1614884-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1614884-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 750R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614884-9
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:750 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1614884-9

Detailed Description

Enhance your circuitry with precision and reliability using this CPF 0805 resistor. With a resistance of 750 Ω and a tolerance of 0.1%, it ensures accurate performance in a variety of applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, this surface-mount resistor is designed for efficiency. The thin film element technology guarantees high-quality results, while its compact 0805 size and solder termination make it easy to integrate. RoHS compliant and featuring a low temperature coefficient of 25PPM, it meets international standards for environmental responsibility. Perfect for use in electronics manufacturing, this resistor comes in a convenient 1K reel for seamless production processes. Upgrade your designs with the reliability of this precision component.