5-1614890-9

Heilind Number:AMP5-1614890-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1614890-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 24R3 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614890-9
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:24.3 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1614890-9

Detailed Description

Enhance precision in your electronic projects with this CPF 0805 surface mount resistor. With a resistance of 24.3 Ω and a tolerance of 0.1%, this thin film resistor ensures accurate performance. Rated for 0.1 W power dissipation at 100 V, it is suitable for a wide range of applications. The solder termination type and compact 0805 size make it easy to mount on PCBs. RoHS compliant and featuring a low temperature coefficient of 25PPM, it meets environmental standards while providing stable operation. Trust in the quality of this precision resistor for your circuit design needs.