| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1614893-6 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .5 mm |
| Resistance: | 51.1 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP5-1614893-6 |
5-1614893-6
Specifications
Detailed Description
Enhance your circuitry with our precision CPF 0805 resistor, meticulously crafted with a resistance of 51.1 KΩ and a tolerance of .1%. Designed for optimal performance, this thin film element ensures accuracy in signal processing. Operating at a power rating of .1 W and with a rated voltage of 100 V, it guarantees reliability in demanding applications. With surface mount termination and compact dimensions of 2 x 1.25 x .5 mm, it's easy to integrate into your design. Trust in our Surface Mount Resistors for high-quality electronic components that meet your exact specifications.

