5-1614895-2

Heilind Number:AMP5-1614895-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1614895-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 10K24 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614895-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:10.24 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1614895-2

Detailed Description

Enhance precision in your circuitry with our CPF 0805 surface mount resistor. This thin film resistor boasts a tolerance of 0.1% and a resistance of 10.24 KΩ, ensuring accurate performance in a compact 2 x 1.25 x .5 mm package. With a power rating of .1 W and a rated voltage of 100 V, it is ideal for demanding applications. RoHS compliant and featuring solder termination, it guarantees both environmental responsibility and ease of installation. Elevate the efficiency of your electronics with this high-quality component.