5-1614895-9

Heilind Number:AMP5-1614895-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1614895-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 10K38 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614895-9
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:10.38 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1614895-9

Detailed Description

Enhance your circuitry with the precision and reliability of our CPF 0805 thin film resistor. Featuring a resistance of 10.38 KΩ with a tight tolerance of 0.1%, this component ensures accurate performance in demanding applications. With a power rating of 0.1 W and a rated voltage of 100 V, it offers robust functionality. The surface mount design and two solder terminations make for easy installation, while its compact dimensions of 2 x 1.25 x 0.5 mm save valuable space on your PCB. RoHS compliance further underscores our commitment to quality and environmental responsibility. Elevate your electronic designs with our Surface Mount Resistor.