5-1614958-1

Heilind Number:AMP5-1614958-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1614958-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 3R24 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614958-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:3.24 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1614958-1

Detailed Description

Enhance precision in your electronic designs with this CPF 0805 Surface Mount Resistor. With a resistance of 3.24 Ω and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. The thin film element construction guarantees reliability, while the low power rating of 0.1 W and high rated voltage of 100 V make it suitable for various circuit requirements. Measuring just 2 x 1.25 x 0.55 mm, it is compact and easy to integrate, with solder termination for secure connection. ROHS compliance underscores its environmental responsibility, making it a versatile and sustainable choice for your projects.