5-1614973-8

Heilind Number:AMP5-1614973-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1614973-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 3K4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614973-8
Size Code:1206
Tolerance:.1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:3.4 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1614973-8

Detailed Description

Enhance precision in your electronic circuits with this CPF 1206 resistor. Featuring a resistance of 3.4 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures accurate performance even in demanding applications. This surface mount component is designed for easy soldering onto PCBs, with a power rating of 0.125 W and a rated voltage of 150 V, making it suitable for a wide range of circuit designs. The thin film element construction guarantees high stability and reliability over time. Compact in size at 3.1 x 1.55 x 0.55 mm, it's a perfect fit for space-constrained projects. Trust in this precision resistor for consistent and dependable performance in your electronic designs.