5-1617543-6

Heilind Number:AMP5-1617543-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1617543-6
ECAD Model:
3D Model

Description:

JMSP-12XP=M39016/11-022P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617543-6
Mount Type:Printed Circuit Board
Coil Resistance:850 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/11-022P
SKU:AMP5-1617543-6

Detailed Description

Elevate your circuit board's performance with our JMSP-12XP relay, meeting M39016/11-022P standards. This high-quality component offers a coil resistance of 850 Ω and operates at 12 VDC, ensuring reliable performance in your electronic systems. With a contact configuration of 2 Form C (DPDT) and 2 C/O, it provides versatile switching capabilities. The maximum switching voltage of 28 VDC and contact current rating of 1 A make it suitable for a range of applications. Featuring PC Pin termination, it's easy to install and offers a secure connection. While not RoHS compliant, this relay guarantees efficiency and durability. Trust in our product to enhance the functionality of your devices.