| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1617748-7 |
| Amperage: | 25 A |
| Mount Type: | Horizontal Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 320 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Socket Pin(s) |
| Contact Arrangement: | 1 Form C, SPDT, 1 C/O |
| Part Aliases: | M6106/19-008 |
| SKU: | AMP5-1617748-7 |
5-1617748-7
Specifications
Detailed Description
Enhance your electrical systems with the FCA-125-8=M6106/19-008 power relay, a high-performance component designed for reliability in demanding environments. With a robust amperage rating of 25 A and a silver cadmium oxide contact material, this relay ensures efficient power transmission. Its horizontal flange mount and socket pin terminal configuration offer easy installation and connectivity. Operating flawlessly in a wide temperature range from -70 to 125 °C, it is suitable for various applications. Featuring 1 Form C SPDT contact arrangement, this relay provides versatility in switching operations. Trust in its durability and performance for seamless power management.

