5-1617825-5

Heilind Number:AMP5-1617825-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1617825-5
ECAD Model:
3D Model

Description:

TD229C-2001SY=TDFO 2 SEC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617825-5
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Release
Repeatability:±10%
Termination Type:Solder Hook Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:2 seconds
Input Voltage:28 VDC
Control Type:Fixed
SKU:AMP5-1617825-5

Detailed Description

Experience precise time-delay functionality with the TD229C-2001SY=TDFO 2 SEC Relay, designed for reliable performance in various applications. This hermetically sealed metallic component, with a raised vertical flange mount, ensures secure installation. Operating with a delay on release mechanism, it offers a repeatability of ±10%, guaranteeing consistent results. Featuring 2 Form C (DPDT) contact arrangement with 2 C/O contacts, it can handle 10A at 28VDC or 115VAC, making it versatile for different power requirements. With a fixed control type and a delay time of 2 seconds, this relay provides accurate timing control in your systems. Trust in its quality construction and functionality for your time-delay relay needs.