5-1623750-1
ER58 R68 5% AMMO
Upgrade your electronic components with our ER58 R68 5% AMMO resistor, designed for high-performance applications. With a power rating of 7W and a rated voltage of 200V, this axial leaded resistor ensures reliable and efficient operation. Its wirewound element construction and tinned copper leads guarantee durability and excellent conductivity, while the wide operating temperature range of -55 to 200°C makes it suitable for use in various environments. With a tolerance of 5% and a temperature coefficient of ±200 ppm/°C, you can trust in its precision and stability. Perfect for through-hole mounting, this resistor is a versatile choice for your circuit design needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1623750-1 |
Mount Type: | Axial Leaded |
Power Rating: | 7 W |
Termination Type: | Tinned Copper Leads |
Resistance: | .68 Ω |
Operating Temperature Range: | -55 - 200 °C |
Rated Voltage: | 200 V |
Dimensions: | 22.2 x 8 mm |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
Temperature Coefficient: | ±200 ppm/°C |
SKU: | AMP5-1623750-1 |
series: | CGS ER |
Lead Type: | Axial Leaded |
Number of Resistors: | 1 |
Resistance Class: | Up to 1kΩ |
Product Type: | Fixed Resistor |
Resistor Type: | Power Resistor |
Supplier Product: | Through-Hole Resistors |
Part Alias: | 5-1623750-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |