5-1625971-6
HSA25 50R 5%
Enhance your power circuitry with the HSA25 50R 5% Chassis Mount Resistor. This robust component, with a power rating of 25 W and a resistance of 50 Ω, ensures reliable performance in demanding applications. Featuring solder lug termination and a rated voltage of 500 V DC, it offers secure connectivity and safe operation. The wirewound element construction guarantees efficiency and longevity, while its 5% tolerance level ensures precise resistance control. Measuring 51 x 28 x 15 mm, this resistor is compact yet powerful, making it ideal for various industrial and electronic setups. Rest assured of its quality and environmental compliance with RoHS certification. Upgrade your system with this essential power resistor for optimal performance and durability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1625971-6 |
Power Rating: | 25 W |
Termination Type: | Solder Lug |
Resistance: | 50 Ω |
Rated Voltage: | 500 V DC |
Dimensions: | 51 x 28 x 15 mm |
Product: | Chassis Mount Resistors |
Product Type: | Power Resistor |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP5-1625971-6 |
series: | CGS HS |
Lead Type: | Fixed Leaded |
Number of Resistors: | 1 |
Resistance Class: | Up to 1kΩ |
Mount Style: | Chassis Mount |
Element Material: | Metal Clad |
Temperature Coefficient: | ±50 ppm/°C |
Part Alias: | 5-1625971-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |