5-1676123-9
1/2W SM M/OX 5% 220R
Enhance your circuitry with this high-quality through-hole resistor, featuring a power rating of 0.5W and a resistance of 220 Ω. Designed for reliable performance, it operates within a wide temperature range from -55 to 155°C, making it suitable for various environmental conditions. With tinned copper leads and a robust metal oxide film element, this resistor ensures durability and efficiency in your electronic applications. Its compact dimensions of 7.2 x 2.5 mm and axial leaded mount type allow for easy installation on PCBs. Meeting strict quality standards, it offers a tolerance of 5% and a rated voltage of 250V, making it ideal for diverse projects in industries such as telecommunications, automotive, and consumer electronics. Trust in the reliability of this component for seamless integration into your designs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1676123-9 |
Mount Type: | Axial Leaded |
Power Rating: | .5 W |
Termination Type: | Tinned Copper Leads |
Resistance: | 220 Ω |
Operating Temperature Range: | -55 - 155 °C |
Rated Voltage: | 250 V |
Dimensions: | 7.2 x 2.5 mm |
Element Type: | Metal Oxide Film |
Tolerance: | 5% |
Number of Terminations: | 2 |
Temperature Coefficient: | ±350 ppm/°C |
Element Material: | Metal Oxide |
SKU: | AMP5-1676123-9 |
series: | Neohm ROX |
Lead Type: | Axial Leaded |
Number of Resistors: | 1 |
Resistance Class: | Up to 1kΩ |
Product Type: | Fixed Resistor |
Resistor Type: | General Purpose Resistor |
Supplier Product: | Through-Hole Resistors |
Part Alias: | 5-1676123-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |