| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1676480-6 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 390 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1676480-6 |
5-1676480-6
| Heilind Number: | AMP5-1676480-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1676480-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic projects with our CRG0402 1% 390R resistor. Featuring a compact 0402 size and a power rating of .063 W, this surface mount resistor is designed for high efficiency. With a resistance of 390 Ω and a rated voltage of 50 V, it ensures reliable operation in various applications. The solder termination type and RoHS compliance make it easy to integrate into your designs while meeting environmental standards. Trust in its thick film element and 1% tolerance for precision and stability. Upgrade to the Surface Mount Resistors for superior performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() |


