| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1676970-8 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 294 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP5-1676970-8 |
5-1676970-8
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. Measuring a mere 1.55 x 0.8 x 0.45 mm, it boasts a 0603 size code and a power rating of 0.063 W, making it ideal for compact electronic applications. With a resistance of 294 Ω and a tolerance of 0.1%, this thin film resistor ensures accuracy in voltage regulation. Its surface mount termination type facilitates easy installation, while its RoHS compliance underscores its environmental responsibility. Trust in its quality for seamless integration into your designs.

