| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1734774-2 |
| Housing Material: | PA 46 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 70 |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .094 in, 2.39 mm |
| Connector Height: | 10 mm, .394 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 25 mm, .984 in |
| Connector System: | Cable-to-Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II |
| Part Aliases: | 5-1734774-2 |
| SKU: | AMP5-1734774-2 |
5-1734774-2
Specifications
Detailed Description
Enhance your connectivity with this PCI EXP 3.1L 36 POS Board Mount Connector. Featuring a sleek black housing made of durable PA 46, it ensures reliable performance even in demanding environments. With Through Hole - Solder termination, installation is a breeze. The 36 gold-plated phosphor bronze contacts guarantee efficient signal transmission, while the 1mm pitch accommodates precise connections. Operating at temperatures ranging from -40 to 85°C, this connector is suitable for a variety of applications. Its compact vertical mount orientation and low profile of 10mm make it ideal for space-constrained setups. RoHS compliant and with a tray packaging for convenience, this connector is a must-have for any project requiring PCI Express connectivity.

