| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1747257-3 |
| Amperage: | .5 A |
| Housing Material: | High heat-resisted resin |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .02 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Package Quantity: | 1000 |
| Contact Amperage: | .5 A |
| Number of Positions: | 80 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 2 MΩ |
| GPL: | 403 |
| Profile: | Low |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -22 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .05 µm, 2 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Gold |
| Connector Height: | .187 in, 4.75 mm |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7851 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Right Angle |
| Contact Shape: | Square |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .157 in, .177 in, .217 in, 4.5 mm, 4 mm, 5.5 mm |
| PCB Contact Termination Area Plating Thickness: | .05 - .127 µm, 2 - 5 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1747257-3 |
| SKU: | AMP5-1747257-3 |
5-1747257-3
Specifications
Detailed Description
Enhance your circuit connections with the ON TAPING(EMBOSS)0.5 FINE MATE Board to Board PCB Connector. Featuring a low profile and right-angle mount orientation, this connector is designed for efficient signal transmission in high-temperature environments. With a contact amperage of .5 A and gold-plated copper alloy contacts, it ensures reliable performance. The UL 94V-0 housing material offers excellent flame resistance, while the tape & reel packaging makes it easy to handle during assembly. With 80 positions and a pitch of .5 mm, it's ideal for compact electronic setups. Trust in this connector for secure and durable board-to-board connections in your applications.

