5-177902-1
AMP POWER DBL LOCK PLUG HSG 8P(GWT)
Enhance your power connectivity with this AMP POWER DBL LOCK PLUG HSG. Crafted from durable Nylon 6/6 material, this housing features two rows for secure cable mounting via crimp termination. With a pitch of 3.96mm and a voltage rating of 300V AC, it ensures reliable performance in various applications. The natural housing color and UL 94V-0 flammability standard compliance add to its safety features. Operating within a wide temperature range of -30 to 105°C, this connector is ideal for power circuit applications. Its GWT 750°C glow wire rating further guarantees high heat resistance. Packaged in a quantity of 150, it is suitable for appliance use and offers a seamless wire-to-wire connection solution. Compliant with RoHS regulations, it is an environmentally friendly choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-177902-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 150 |
Number of Positions: | 8 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 8 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-177902-1 |
Replacement Part: | 1971598-1 |
SKU: | AMP5-177902-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |