5-179228-1

Heilind Number:AMP5-179228-1
Manufacturer:TE Connectivity
Manufacturer Number:5-179228-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CT CRIMP-2 REC HSG 11P YELLOW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-179228-1
Color:Yellow
Series:AMP CT
Amperage:4 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Shape:Rectangular
Package Quantity:1500
Number of Positions:11
Housing Color:Yellow
Insulation Resistance:1000 MΩ
GPL:398
Packaging:Bag/Box
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.26 in, 6.6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0657
Wire Size:30 - 22 AWG
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:24 mm, .945 in
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Connector Width:.181 in, 4.6 mm
Mating Retention:Without
Mating Connector Lock:Without
Internal / External:Internal
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:5-179228-1
SKU:AMP5-179228-1

Detailed Description

Easily connect and transmit power and signal in your projects with this AMP CT Crimp-2 Receptacle Housing in vibrant yellow. With 11 positions in a single row, it offers reliable performance for a range of applications. The thermoplastic housing material ensures durability, meeting UL 94V-0 flammability standards for peace of mind. Operating in a wide temperature range of -30 to 105°C (-22 to 221°F), it's suitable for diverse environments. With a pitch of 2mm (.079 in) and wire size compatibility from 30 to 22 AWG, it facilitates secure crimp termination. This connector, certified by CSA and UL agencies, guarantees quality and compliance. Whether for wire-to-wire or wire-to-board connections, its versatile design suits various circuit applications. The 1500-piece package quantity offers convenience for large-scale projects. Rest assured of its environmental responsibility with RoHS compliance. Upgrade your connectivity solutions with this AMP CT connector.