| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-179228-2 |
| Color: | Yellow |
| Series: | AMP CT |
| Amperage: | 4 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Shape: | Rectangular |
| Package Quantity: | 1500 |
| Number of Positions: | 12 |
| Housing Color: | Yellow |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 398 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .26 in, 6.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0657 |
| Wire Size: | 30 - 22 AWG |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.024 in, 26 mm |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Connector Width: | .181 in, 4.6 mm |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Internal / External: | Internal |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-179228-2 |
| SKU: | AMP5-179228-2 |
5-179228-2
Specifications
Detailed Description
Easily manage power and signal connections with this CT CRIMP-2 REC HSG 12P Connector, featuring a vibrant yellow housing for quick identification. Designed for crimp termination on 30-22 AWG wires, it ensures secure and reliable performance in a variety of applications. With a 2mm pitch and UL 94V-0 rated thermoplastic construction, it offers durability and safety, operating efficiently in temperatures ranging from -30 to 105°C. The housing accommodates 12 contacts, meeting the demands of intricate circuit setups. This versatile connector, compliant with RoHS standards, is suitable for wire-to-wire and wire-to-board configurations, making it a vital component for electronic assemblies. With UL and CSA certifications, you can trust in its quality and performance, ideal for industrial and commercial use. Each package contains 1500 units, providing ample supply for your connectivity needs. Streamline your assembly processes with this AMP CT series connector, offering both functionality and convenience in one compact design.

