5-179463-1
POWER DBL LOCK CAP HSG F/H 2P(GWT)
Enhance power connectivity with this Power Double Lock Cap Housing for 2 positions. Crafted from durable Nylon 6/6, this housing ensures secure and reliable performance. Featuring Cable Mount (Free-Hanging) installation and a Crimp termination method, it offers easy and efficient assembly. With a 3.96mm pitch and 300V AC voltage rating, it's suitable for various power applications. The UL 94V-0 flammability standard compliance guarantees safety, while the wide operating temperature range of -30 to 105°C (-22 to 221°F) ensures versatility. Ideal for appliances and other power-centric setups, this connector in natural color comes in a package of 300. Its GWT 750°C glow wire rating further reinforces its quality, making it a dependable choice for your power connection needs. With RoHS compliance, you can trust in its environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-179463-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Package Quantity: | 300 |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 2 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Cap |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-179463-1 |
Replacement Part: | 2005248-1 |
SKU: | AMP5-179463-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/01/2021 | PCN-21-100168 - Packaging Change. PACKAGING CHANGE TO PDL 3.96MM PITCH 2P AND 6P HOUSING. | Download |
06/30/2020 | E-19-018762- Discontinuance with Replacement. | Download |
03/13/2020 | E-19-018762-C - PCN Discontinuation cancellation. | Download |