5-1825137-2
A107SYZQ04
Introducing the A107SYZQ04 Toggle Switch, a reliable component for your electronic applications. With an amperage rating of 5A and a durable solder mount type, this switch ensures secure connectivity. The copper contact material with silver plating guarantees excellent conductivity, while the terminal seal with epoxy provides added protection. Featuring a SPDT contact configuration and toggle operation (On-Off-(On)), it offers versatility for various functions. Suitable for both 125VAC and 28VDC applications, this switch is designed for efficiency and durability. The long baton toggle style and threaded bushing type make it easy to install. RoHS compliant and sealed for added safety, it is a dependable choice for industrial and commercial use. Elevate your projects with the A107SYZQ04 Toggle Switch.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1825137-2 |
Amperage: | 5 A |
Mount Type: | Solder |
Contact Material: | Copper |
Contact Plating: | Silver |
Seal Type: | Terminal Seal (Epoxy) |
Switch Type: | Toggle |
Bushing Type: | Threaded |
Contact Configuration: | SPDT |
Switch Operation: | On - Off - (On) |
Termination Type: | Wire Lugs |
Rated Voltage: | 125 VAC, 28 VDC |
Toggle Style: | Baton Long |
Sealed: | Yes |
SKU: | AMP5-1825137-2 |
series: | Alcoswitch Gemini A Series |
Actuator Finish: | Nickel |
Bushing Thread Size: | 1/4-40 |
Toggle Length: | 10.4 mm / .41 in |
Bushing Length: | .35 in |
Insulation Resistance: | 1000 MΩ |
Contact Resistance: | 10 mΩ |
Dielectric Strength: | 1000 VAC |
Toggle Switch Voltage Rating: | 120 VAC / 28 VDC |
Process Sealed: | No |
UL Flammability Rating: | UL 94V-1 |
Product Type: | Switch |
Toggle Actuation: | Vertical |
Supplier Product: | Toggle Switches |
Part Alias: | A107SYZQ04 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |