5-1879021-9
SMW3 27R 5%
Enhance your electronic projects with our SMW3 27R 5% Power Resistor, a reliable component for precision resistance applications. With a power rating of 3 W and a resistance value of 27 Ω, this wirewound resistor ensures efficient performance even in high-voltage environments, rated for up to 500 V. Its surface mount design and solder termination type make it easy to install, while its compact dimensions of 10.5 x 5.5 x 5 mm allow for versatile placement on your PCB. RoHS compliant and boasting a tolerance of 5%, this resistor guarantees both quality and environmental responsibility. Perfect for a wide range of electronic devices, trust in our Surface Mount Resistors for optimal performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1879021-9 |
Power Rating: | 3 W |
Termination Type: | Solder |
Resistance: | 27 Ω |
Rated Voltage: | 500 V |
Mounting Style: | Surface Mount |
Dimensions: | 10.5 x 5.5 x 5 mm |
Product: | Surface Mount Resistors |
Product Type: | Power Resistor |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP5-1879021-9 |
series: | CGS SM |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±200 ppm/°C |
Part Alias: | 5-1879021-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |