5-1879026-2

Heilind Number:AMP5-1879026-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879026-2
ECAD Model:
3D Model

Description:

YR1 0.1% 29R4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879026-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:29.4 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879026-2

Detailed Description

Experience precision and reliability with our YR1 0.1% 29R4 Axial Leaded Resistor. Boasting a power rating of .25 W, this thin film resistor guarantees optimal performance in various applications. With tinned copper leads for efficient connectivity, it offers a resistance of 29.4 Ω and a rated voltage of 250 V, making it ideal for demanding environments. Operating flawlessly in temperatures ranging from -65 to 155 °C, it ensures consistent functionality even in extreme conditions. Featuring a tolerance of .1% and a temperature coefficient of ±15 ppm/°C, this resistor delivers accurate and stable results. Compliant with RoHS regulations, it prioritizes environmental responsibility without compromising on quality. Upgrade your electronic projects with this Through Hole Resistor, a essential component for any circuit design.