5-1879028-7

Heilind Number:AMP5-1879028-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1879028-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 187K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879028-7
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:187 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1879028-7

Detailed Description

Enhance your electronic projects with this precision resistor, offering a high level of accuracy with a tolerance of 0.1%. With a resistance rating of 187 KΩ and a power rating of 0.1 W, it ensures reliable performance. The thin film element technology guarantees stability and efficiency, while the low temperature coefficient of 10PPM/K provides consistent operation. Designed for surface mount installation with solder termination, it is suitable for various applications. Meeting RoHS compliance standards, this resistor is not only high-performing but also environmentally friendly. Upgrade your circuitry with this essential component.