5-1879061-1
CPF 0402 1K0 0.1% 25PPM 5K RL
Enhance precision in your electronic projects with this CPF 0402 resistor. Measuring a mere 1 x 0.5 x 0.3 mm, this surface-mount component offers a power rating of 0.063 W, making it ideal for compact applications. With a resistance of 1 KΩ and a tolerance of 0.1%, it ensures accurate performance. The thin film element construction guarantees reliability, while its solder termination type simplifies installation. Operating at a low temperature coefficient of 25PPM, this resistor is perfect for demanding environments. Upgrade your designs with this high-quality surface mount resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1879061-1 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 1 KΩ |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP5-1879061-1 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 5-1879061-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |