5-1879061-5

Heilind Number:AMP5-1879061-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879061-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 1K5 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879061-5
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:1.5 KΩ
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879061-5

Detailed Description

Enhance precision in your electronic projects with this CPF 0402 1K5 resistor. Featuring a resistance of 1.5 KΩ with a tight tolerance of .1%, it ensures accurate performance. The thin film element and surface mount termination make it ideal for compact designs, while its power rating of .063 W guarantees reliable operation. With dimensions of 1 x .5 x .3 mm, it's suitable for various applications. This resistor, with 25PPM temperature coefficient and RoHS compliance, is a dependable choice for your projects.