| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879071-7 |
| Power Rating: | 50 W |
| Termination Type: | Solder Lug |
| Resistance: | 5.6 KΩ |
| Rated Voltage: | 1250 V |
| Dimensions: | 72.5 x 17 x 30 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879071-7 |
5-1879071-7
| Heilind Number: | AMP5-1879071-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879071-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the THS50 5K6 5% Power Resistor, a high-performance component designed for optimal power dissipation. With a robust 50W power rating and a resistance of 5.6 KΩ, this wirewound resistor is perfect for demanding applications. Featuring solder lug termination, it offers easy installation on a chassis. Its 1250V rated voltage ensures reliable operation, while the compact dimensions of 72.5 x 17 x 30 mm make it versatile for various setups. With RoHS compliance, you can trust in its environmental responsibility. Elevate your circuit design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879075-3 | ![]() |


