| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879126-3 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 169 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879126-3 |
5-1879126-3
Specifications
Detailed Description
Enhance circuit performance with this RN 0402 precision resistor. With a resistance of 169 Ω and a tolerance of 0.1%, it ensures accurate signal processing. The thin film element construction guarantees reliability, while the surface mount design allows for easy installation. Operating at 25 V and with a power rating of .063 W, it's suitable for a wide range of applications. RoHS compliance further underscores its quality and environmental responsibility. Upgrade your electronic projects with this high-performance component.

