| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879126-9 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 178 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879126-9 |
5-1879126-9
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0402 178Ω resistor. Measuring 1 x 0.5 x 0.3 mm, this surface-mount component boasts a thin film element type, ensuring high accuracy with a tolerance of 0.1%. Operating at a power rating of 0.063 W and a rated voltage of 25 V, it's suitable for a variety of applications. With solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Trust in its quality for reliable performance in your designs.

