| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879128-3 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 825 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879128-3 |
5-1879128-3
Specifications
Detailed Description
Enhance your circuitry with this high-precision resistor, meticulously designed for optimal performance. Measuring 0402 in size with a power rating of .063 W, it boasts a resistance of 825 Ω with a tolerance of .1%. Operating at a rated voltage of 25 V, this surface mount component guarantees reliable connectivity. Crafted with thin film technology, it ensures accuracy and stability in demanding applications. Solder termination and compact dimensions of 1 x .5 x .3 mm facilitate seamless installation. Trust in its quality for efficient signal processing in your electronic designs.

