| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879130-5 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 4.12 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879130-5 |
5-1879130-5
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0402 thin film resistor. With a resistance of 4.12 KΩ and a tolerance of 0.1%, it ensures accurate performance. Operating at a power rating of .063 W and a rated voltage of 25 V, this surface mount component is reliable for a wide range of applications. Measuring just 1 x .5 x .3 mm, it's compact yet efficient. The solder termination type makes installation a breeze. Trust in its 10PPM temperature coefficient and high-quality construction for consistent results. Ideal for demanding environments, this precision resistor is a must-have for your circuitry needs.

