| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879130-9 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 4.22 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879130-9 |
5-1879130-9
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this RN 0402 4.22KΩ surface mount resistor. With a tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures accurate and stable performance. Operating at a power rating of .063 W and a rated voltage of 25 V, this thin film resistor is suitable for a wide range of applications. Its compact 0402 size, measuring 1 x .5 x .3 mm, makes it easy to integrate into your designs. Featuring solder termination and RoHS compliance, it is both reliable and environmentally friendly. Trust in the quality of our Surface Mount Resistors for your precision resistor needs.

