| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879131-5 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 9.09 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879131-5 |
5-1879131-5
Specifications
Detailed Description
Enhance the precision of your electronic circuitry with our RN 0402 Thin Film Precision Resistor. This compact surface mount component features a resistance of 9.09 KΩ with a tolerance of .1%, ensuring accurate performance in demanding applications. Operating at a power rating of .063 W and rated for 25 V, it delivers reliable performance in a wide range of environments. The solder termination type allows for easy installation, while its small 0402 size and dimensions of 1 x .5 x .3 mm make it ideal for space-constrained designs. Trust in the quality of our Surface Mount Resistors to optimize the efficiency and accuracy of your projects.

