5-1879133-2

Heilind Number:AMP5-1879133-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879133-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 3K01 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879133-2
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:3.01 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1879133-2

Detailed Description

Enhance precision in your electronic projects with this 0603-sized thin film resistor. With a resistance of 3.01 KΩ and a tolerance of .1%, it offers reliable performance in a compact package. Operating at a power rating of .063 W and a rated voltage of 50 V, it's suitable for a variety of applications. Featuring surface mount solder termination, it's easy to install on your PCB. Measuring 1.55 x .8 x .45 mm, it's space-efficient without compromising on functionality. Trust in its 10PPM stability for consistent operation. Crafted for quality and performance, this precision resistor is an essential component for your electronic designs.