| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879133-6 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 3.32 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879133-6 |
5-1879133-6
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, designed for optimal accuracy and reliability. Measuring just 1.55 x .8 x .45 mm, it offers a compact solution for your surface mount applications. With a resistance of 3.32 KΩ and a tolerance of .1%, this thin film resistor ensures stable and consistent operation. Its rated voltage of 50 V and power rating of .063 W make it suitable for a variety of electronic systems. Featuring solder termination and RoHS compliance, it is easy to install and environmentally friendly. Trust in the quality of this component for your next project.

