| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879134-0 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 32.4 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879134-0 |
5-1879134-0
Specifications
Detailed Description
Achieve precise resistance with our RN 0603 32.4 KΩ Thin Film Precision Resistor, designed for high-performance applications. With a tolerance of 0.1% and a low temperature coefficient of 10PPM, this surface mount resistor guarantees accuracy and stability in your circuit. Its compact 0603 size and solder termination make it easy to mount, while its low power rating of .063 W ensures efficient operation. Rated for up to 50V, it is suitable for a variety of electronic devices. Trust in its quality and reliability for your next project.

