| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879134-1 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 33.2 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879134-1 |
5-1879134-1
Specifications
Detailed Description
Enhance circuit precision with our RN 0603 33K2 0.1% Thin Film Precision Resistor. This compact 0603 size resistor boasts a high resistance of 33.2 KΩ, with a tight tolerance of .1% and low temperature coefficient of 10PPM. Designed for surface mount applications, it features solder termination and a power rating of .063 W, making it suitable for a wide range of electronic devices. With RoHS compliance and a rated voltage of 50 V, it ensures both performance and environmental responsibility. Upgrade your design with this reliable component from our Surface Mount Resistors collection.

