| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879134-7 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 38.3 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879134-7 |
5-1879134-7
Specifications
Detailed Description
Enhance circuit precision with this RN 0603 thin film precision resistor. Boasting a resistance of 38.3 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 10PPM, it ensures accurate performance in demanding applications. The surface mount design, featuring solder termination, facilitates easy installation on PCBs. With a power rating of .063 W and a rated voltage of 50 V, this resistor is suitable for various electronic projects. Measuring just 1.55 x .8 x .45 mm, it offers space-saving benefits without compromising functionality. Trust in its reliability for consistent performance in your designs. Please note that this product is not RoHS compliant.

