| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879134-8 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 39.2 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879134-8 |
5-1879134-8
Specifications
Detailed Description
Enhance your circuitry with our precision resistor, designed for optimal performance in surface mount applications. With a resistance of 39.2 KΩ and a tolerance of .1%, this thin film resistor ensures accurate and reliable operation. Its compact 0603 size and solder termination make it easy to integrate, while its power rating of .063 W and rated voltage of 50 V provide versatility for various electronic designs. Trust in the quality of our Surface Mount Resistors for efficient and precise resistance in your projects.

