5-1879160-4

Heilind Number:AMP5-1879160-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1879160-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 5R9 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879160-4
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:5.9 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1879160-4

Detailed Description

Enhance circuit precision with this RN 0805 thin film surface mount resistor. Measuring 2 x 1.25 x .55 mm, this compact component boasts a resistance of 5.9 Ω and a tolerance of .1%. Operating at a power rating of .1 W and a rated voltage of 100 V, it ensures reliable performance in demanding applications. With solder termination and surface mount mounting style, installation is convenient and secure. RoHS compliant and featuring 10PPM stability, this precision resistor is ideal for electronic projects requiring high accuracy.