| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879160-8 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 6.19 Ω |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879160-8 |
5-1879160-8
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, featuring a resistance of 6.19 Ω and a tolerance of 0.1%. Designed for optimal performance, this surface mount component is rated for 0.1 W power dissipation and can withstand up to 100 V. Its compact 0805 size and solder termination make it easy to integrate onto your PCB. Crafted with thin film technology, it guarantees accuracy and reliability, with a low temperature coefficient of 10PPM. Perfect for applications requiring high precision, this resistor is a key component in achieving stable and efficient circuitry.

