| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879204-1 |
| Size Code: | 1206 |
| Tolerance: | .05% |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Resistance: | 102 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .125 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879204-1 |
5-1879204-1
Specifications
Detailed Description
Enhance your circuitry with this high-precision RN 1206 thin film resistor. Boasting a resistance of 102 KΩ with a tolerance of just .05%, it ensures accurate performance within your electronic setups. Operating at a power rating of .125 W and a rated voltage of 150 V, this surface mount resistor is designed for reliability. Its compact 1206 size and solder termination make for easy installation, while its low temperature coefficient of 10PPM guarantees stable operation even in demanding environments. Trust in its quality, as it meets industry standards for RoHS compliance. Elevate your electronic projects with the precision and efficiency of this component.

