5-1879208-2

Heilind Number:AMP5-1879208-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879208-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 1K3 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879208-2
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:1.3 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1879208-2

Detailed Description

Enhance circuit performance with this ultra-precise CPF 0402 1K3 Thin Film Resistor. Designed for high-accuracy applications, it boasts a tight tolerance of 0.1% and a low temperature coefficient of 25PPM, ensuring reliable operation even in demanding environments. With a resistance of 1.3 KΩ and a power rating of .063 W, it offers stable and efficient performance. The Surface Mount termination type facilitates easy installation, while its compact 0402 size saves valuable board space. RoHS compliant and crafted with quality materials, this resistor is a dependable choice for precision engineering projects.