5-1879208-4

Heilind Number:AMP5-1879208-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1879208-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 1K6 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879208-4
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:1.6 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1879208-4

Detailed Description

Enhance circuit precision with this CPF 0402 1K6 0.1% 25PPM 1K RL resistor. Measuring a mere 1 x .5 x .3 mm, it boasts a power rating of .063 W and a resistance of 1.6 KΩ, making it ideal for applications requiring high accuracy. With a tolerance of .1% and a rated voltage of 25 V, this surface-mount resistor is reliable in demanding environments. Its thin film element type and solder termination ensure efficient performance, while its RoHS compliance aligns with environmental standards. Suitable for various electronics projects, it is a crucial component for maintaining circuit integrity.