5-1879208-8

Heilind Number:AMP5-1879208-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879208-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 2K4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879208-8
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:2.4 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1879208-8

Detailed Description

Enhance your circuitry with the CPF 0402 2K4 0.1% 25PPM 1K RL precision resistor. Boasting a resistance of 2.4 KΩ with a tight tolerance of 0.1%, this thin film element ensures accurate performance. Operating at a rated voltage of 25 V and a power rating of 0.063 W, it's suitable for various electronic applications. With solder termination and surface mount mounting style, installation is a breeze. Measuring just 1 x 0.5 x 0.3 mm, it's compact yet reliable. Trust in its quality for your next project. Note: This product is not RoHS compliant.